Parametric results for: S5ML under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: s5ml
Select parts from the table below to compare.
Compare
Compare
S5ML
Micro Commercial Components
Check for Price No Active 5 A 1.15 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 260 3 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB PLASTIC, SMCJ, 2 PIN 2 compliant EAR99 8541.10.00.80 MCC
S5MLHE3-TP
Micro Commercial Components
Check for Price Yes Active 5 A 1.15 V 5 µA SILICON 1 kV RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 100 A 1 1 kV R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMC, 2 PIN not_compliant MCC
S5ML-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 5 A 1.2 V 10 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 100 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.80
S5ML-TP
Micro Commercial Components
Check for Price Yes Yes Active 5 A 1.15 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.80 MCC
S5ML-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99