Parametric results for: S3JE357T under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: s3je357t
Select parts from the table below to compare.
Compare
Compare
S3J-E3/57T
Vishay Intertechnologies
$0.1821 Yes Active 3 A 1.15 V 2.5 µs SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN not_compliant Vishay
RS3J-E3/57T
Vishay Intertechnologies
$0.2366 Yes Active 3 A 1.3 V 250 ns 10 µA SILICON 600 V RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE EFFICIENCY 100 A 1 600 V Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN not_compliant Vishay
S3J-E3/57T
Vishay Semiconductors
Check for Price Yes Yes Active 3 A 1.15 V 2.5 µs SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AB 2 EAR99 8541.10.00.80
RS3J-E3/57T
Vishay Semiconductors
Check for Price Yes Yes Active 3 A 1.3 V 250 ns 10 µA SILICON 600 V RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE EFFICIENCY 100 A 1 600 V Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AB 2 EAR99 8541.10.00.80