Parametric results for: S34100 under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: s34100
Select parts from the table below to compare.
Compare
Compare
S34100
Microchip Technology Inc
$40.2563 No Active 45 A 1.15 V 5 µs 40 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 EXCELLENT RELIABILITY POWER 800 A 1 Not Qualified O-MUPM-D1 e0 DO-203AB 200 °C -65 °C CATHODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD SOLDER LUG UPPER MICROCHIP TECHNOLOGY INC METAL, DO-5, 1 PIN compliant
CS341002
Powerex Power Semiconductors
Check for Price Active 20 A 500 ns RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 1 POWEREX INC unknown EAR99
S34100
Microsemi Corporation
Check for Price No No Transferred 45 A 1.15 V 5 µs 40 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 EXCELLENT RELIABILITY POWER 800 A 1 Not Qualified O-MUPM-D1 e0 DO-203AB 200 °C -65 °C CATHODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD SOLDER LUG UPPER MICROSEMI CORP METAL, DO-5, 1 PIN unknown EAR99 DO-5 1 8541.10.00.80
S34100E3
Microsemi Corporation
Check for Price Transferred 45 A 1.15 V 5 µs 40 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 EXCELLENT RELIABILITY POWER 800 A 1 O-MUPM-D1 DO-203AB 200 °C -65 °C CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER MICROSEMI CORP METAL, DO-5, 1 PIN compliant EAR99 8541.10.00.80