Filter Your Search
1 - 3 of 3 results
|
S300B3V3C100BL
Vicor Corporation
|
Check for Price Buy | Active | 300 V | 3.3 V | 375 V | 180 V | 330 mV | 3.63 V | 30.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | 0.03711 Vrms | HYBRID | 99.99 W | R-XDMA-P9 | IEC, EN, UL, CSA | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.2 mm | VICOR CORP | PACKAGE-9 | compliant | EAR99 | 2017-03-13 | VICOR | ||
|
S300B3V3C100BL3
Vicor Corporation
|
Check for Price Buy | Active | 300 V | 3.3 V | 375 V | 180 V | 330 mV | 3.63 V | 30.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | 0.03711 Vrms | HYBRID | 99.99 W | R-XDMA-P9 | IEC, EN, UL, CSA | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.2 mm | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | |||
|
S300B3V3C100BL2
Vicor Corporation
|
Check for Price Buy | Active | 300 V | 3.3 V | 375 V | 180 V | 330 mV | 3.63 V | 30.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | 0.03711 Vrms | HYBRID | 99.99 W | R-XDMA-P9 | IEC, EN, UL, CSA | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.2 mm | VICOR CORP | , | compliant | EAR99 | 2017-03-13 |