Filter Your Search
1 - 2 of 2 results
|
S2B-ZR-SM2-TF
JST Manufacturing
|
Check for Price Buy | No | Yes | Obsolete | 2 | 1 | 1.5 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e0 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | PEG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.146 inch | 0.256 inch | 0.177 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||
|
S2B-ZR-SM2-TF(LF)(SN)
JST Manufacturing
|
Check for Price Buy | Yes | Active | 2 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE46 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | e3 | CSA; UL | 94V-0 | -25 °C | 85 °C | PEG | TIN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.146 inch | 0.256 inch | 0.177 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |