Parametric results for: S2B-ZR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: s2bzr
Select parts from the table below to compare.
Compare
Compare
S2B-ZR(LF)(SN)
JST Manufacturing
$0.0938 Yes Active 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 TIN RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO CSA; UL 94V-0 -25 °C 85 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT IVORY 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.177 inch 0.106 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S2B-ZR-SM4A-TF(LF)(SN)
JST Manufacturing
$0.2740 Yes Yes Active 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD POLYAMIDE6T TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR SHROUDED, SIDE ENTRY 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO CSA; UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed BRASS RECTANGULAR RND PIN-SKT IVORY 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.256 inch 0.236 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT
S2B-ZR-3.4
JST Manufacturing
Check for Price No Yes Obsolete 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 TIN LEAD OVER COPPER RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO CSA; UL 94V-0 -25 °C 85 °C Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT IVORY 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.177 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
(Q)S2B-ZR(LF)(SN)(P)
JST Manufacturing
Check for Price Yes Active 2 1 1.5 mm 1 1 A MALE BOARD GLASS FILLED POLYAMIDE66 RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ UL, CSA 94V-0 -25 °C 85 °C RECTANGULAR RND PIN-SKT IVORY 0.059 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.177 inch 0.106 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
S2B-ZR
JST Manufacturing
Check for Price No Yes Obsolete 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO NO CSA; UL 94V-0 -25 °C 85 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.177 inch 0.106 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S2B-ZR-SM4A-TF
JST Manufacturing
Check for Price No Yes Obsolete 2 1 1.5 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE6T NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ NO NO e0 NO CSA; UL 94V-0 -25 °C 85 °C PEG Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.256 inch 0.236 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)
S2B-ZR-SM3A-TF
JST Manufacturing
Check for Price No No Obsolete 2 1 1.5 mm MALE BOARD TIN LEAD OVER COPPER RIGHT ANGLE BOARD CONNECTOR SIDE ENTRY NO NO NO e0 NO 94V-0 TIN LEAD BRASS ZHR-2 NO ONE GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S2B-ZR-SM2-TF
JST Manufacturing
Check for Price No Yes Obsolete 2 1 1.5 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE66 NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ NO NO e0 NO CSA; UL 94V-0 -25 °C 85 °C PEG Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.256 inch 0.177 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S2B-ZR-SM2-TF(LF)(SN)
JST Manufacturing
Check for Price Yes Active 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE46 NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ e3 CSA; UL 94V-0 -25 °C 85 °C PEG TIN NOT SPECIFIED RECTANGULAR RND PIN-SKT NATURAL 0.059 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.256 inch 0.177 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S2B-ZR-3.4(LF)(SN)
JST Manufacturing
Check for Price Yes Active 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 500VAC V NO 500 MΩ POLARIZED HOUSING e3 CSA; UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed BRASS RECTANGULAR RND PIN-SKT NATURAL 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.177 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)