Parametric results for: S29GL256S11FHIV20 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29gl256s11fhiv20
Select parts from the table below to compare.
Compare
Compare
S29GL256S11FHIV20
Spansion
Check for Price Yes Yes Transferred SPANSION INC FBGA-64 compliant 3A991.B.1.A 8542.32.00.51
S29GL256S11FHIV20
Cypress Semiconductor
Check for Price Yes Transferred CYPRESS SEMICONDUCTOR CORP FBGA-64 compliant 3A991.B.1.A 8542.32.00.51
S29GL256S11FHIV20
Infineon Technologies AG
Check for Price Yes Active 268.4355 Mbit 16 64K 16MX16 3 V 110 ns FLASH YES YES YES 20 100000 Write/Erase Cycles 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 16 words PARALLEL 3 V YES 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm INFINEON TECHNOLOGIES AG FBGA-64 compliant EAR99 8542.32.00.51 Infineon