Parametric results for: S29GL256S10TFV013 under Flash Memories

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
Manufacturer Part Number: s29gl256s10tfv013
Select parts from the table below to compare.
Compare
Compare
S29GL256S10TFV013
Spansion
Check for Price Buy Yes Transferred 268.4355 Mbit 16 64K 16MX16 100 ns FLASH YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 16 words PARALLEL 2.7 V YES 200 µA 80 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 105 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SPANSION INC compliant 3A991.B.1.A 8542.32.00.51
S29GL256S10TFV013
Infineon Technologies AG
Check for Price Buy Yes Active 268.4355 Mbit 16 64K 16MX16 3 V 100 ns FLASH YES YES YES 20 100000 Write/Erase Cycles 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 16 words PARALLEL 3 V YES 200 µA 100 µA 3.6 V 2.7 V CMOS YES NOR TYPE R-PDSO-G56 e3 3 105 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.78,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INFINEON TECHNOLOGIES AG compliant
S29GL256S10TFV013
Cypress Semiconductor
Check for Price Buy Yes Transferred 268.4355 Mbit 16 64K 16MX16 3 V 100 ns FLASH BOTTOM/TOP YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 16 words PARALLEL 3 V YES 200 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 105 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51
IS29GL256S10TFV013
Integrated Silicon Solution Inc
Check for Price Buy Active 268.4355 Mbit 8 32MX8 3 V 100 ns FLASH BOTTOM/TOP 1 32000000 33.5544 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INTEGRATED SILICON SOLUTION INC unknown EAR99 8542.32.00.51 TSSOP,