Parametric results for: S29GL256P11TFIV10 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: s29gl256p11tfiv10
Select parts from the table below to compare.
Compare
Compare
S29GL256P11TFIV10
AMD
Check for Price Buy Yes Transferred 268.4355 Mbit 16 128K 16MX16 110 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL YES 5 µA 80 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC TSOP-56 unknown EAR99 8542.32.00.51
S29GL256P11TFIV10
Cypress Semiconductor
Check for Price Buy Yes Transferred 268.4355 Mbit 8 128K 32MX8 3 V 110 ns FLASH 1 BOTTOM/TOP YES YES YES 1 256 32000000 33.5544 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP TSOP-56 compliant 3A991.B.1.A 8542.32.00.51
S29GL256P11TFIV10
Spansion
Check for Price Buy Yes Yes Transferred 268.4355 Mbit 16 128K 16MX16 3 V 110 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP-56 compliant 3A991.B.1.A 8542.32.00.51 TSOP1 56
S29GL256P11TFIV10
Infineon Technologies AG
Check for Price Buy Yes Obsolete 268.4355 Mbit 8 128K 32MX8 3 V 110 ns FLASH 1 BOTTOM/TOP YES YES YES 1 256 32000000 33.5544 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INFINEON TECHNOLOGIES AG TSOP-56 compliant Infineon