Filter Your Search
1 - 4 of 4 results
|
S29GL256P11FFI023
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 268.4355 Mbit | 8 | 128K | 32MX8 | 3 V | 110 ns | FLASH | 1 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | INFINEON TECHNOLOGIES AG | FBGA-64 | compliant | |||||||
|
S29GL256P11FFI023
Cypress Semiconductor
|
Check for Price Buy | Yes | Transferred | 268.4355 Mbit | 8 | 128K | 32MX8 | 3 V | 110 ns | FLASH | 1 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-64 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||
|
S29GL256P11FFI023
AMD
|
Check for Price Buy | Yes | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | YES | 5 µA | 80 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA-64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
S29GL256P11FFI023
Spansion
|
Check for Price Buy | Yes | Yes | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | FBGA-64 | compliant | EAR99 | 8542.32.00.51 | BGA | 64 |