Parametric results for: S29GL256N90TFIR10 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s29gl256n90tfir10
Select parts from the table below to compare.
Compare
Compare
S29GL256N90TFIR10
Cypress Semiconductor
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 90 ns FLASH 8 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 90 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP TSOP-56 compliant EAR99 8542.32.00.51
S29GL256N90TFIR10
Spansion
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 128K 16MX16 3.3 V 90 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES 5 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP-56 compliant 3A991.B.1.A 8542.32.00.51 TSOP1 56 Spansion
S29GL256N90TFIR10
AMD
Check for Price Yes Transferred 268.4355 Mbit 16 128K 16MX16 3.3 V 90 ns FLASH 8 YES YES YES 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL YES 5 µA 90 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC TSOP-56 unknown EAR99 8542.32.00.51
S29GL256N90TFIR10
Infineon Technologies AG
Check for Price Yes Obsolete 268.4355 Mbit 16 128K 16MX16 3.3 V 90 ns 10 MHz FLASH 8 YES YES YES 20 100000 Write/Erase Cycles 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE PARALLEL 3.3 V YES 5 µA 90 µA 3.6 V 3 V CMOS YES NOR TYPE R-PDSO-G56 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INFINEON TECHNOLOGIES AG TSOP-56 compliant