Parametric results for: S29GL064S80TFIV10 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29gl064s80tfiv10
Select parts from the table below to compare.
Compare
Compare
S29GL064S80TFIV10
Cypress Semiconductor
Check for Price Yes Transferred 67.1089 Mbit 16 4MX16 3 V 80 ns FLASH BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 600 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 e3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP TSOP-56 compliant 3A991.B.1.A 8542.32.00.51
S29GL064S80TFIV10
Spansion
Check for Price Transferred 67.1089 Mbit 16 4MX16 3 V 80 ns FLASH BOTTOM/TOP 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP-56 unknown 3A991.B.1.A 8542.32.00.51
S29GL064S80TFIV10
Infineon Technologies AG
Check for Price Yes Active 67.1089 Mbit 16 4MX16 3 V 80 ns FLASH 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 e3 3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INFINEON TECHNOLOGIES AG TSOP-48 compliant Infineon