Parametric results for: S29AL016J70FFI013 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29al016j70ffi013
Select parts from the table below to compare.
Compare
Compare
S29AL016J70FFI013
Cypress Semiconductor
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 9 mm 9 mm CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.32.00.51
S29AL016J70FFI013
Spansion
Check for Price Buy Yes Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 9 mm 9 mm SPANSION INC compliant EAR99 8542.32.00.51 BGA 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 64