Filter Your Search
1 - 3 of 3 results
|
S25FL128SAGNFI013
Infineon Technologies AG
|
$3.3141 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | WSON-8 | compliant | Infineon | ||||||
|
S25FL128SAGNFI013
Cypress Semiconductor
|
$3.7350 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||
![]() |
S25FL128SAGNFI013
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | SPANSION INC | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | SON | 8 |