Parametric results for: S25FL064P0XMFA000 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s25fl064p0xmfa000
Select parts from the table below to compare.
Compare
Compare
S25FL064P0XMFA000
Cypress Semiconductor
Check for Price Buy Yes Transferred 67.1089 Mbit 8 8MX8 3 V 104 MHz FLASH 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 e3 85 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOP-16 compliant 3A991.B.1.A 8542.32.00.51 2016-08-18
S25FL064P0XMFA000
Infineon Technologies AG
Check for Price Buy Yes Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 10 µA 26 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 e3 3 85 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm INFINEON TECHNOLOGIES AG SOP-16 compliant 3A991.B.1.A 8542.32.00.51 Infineon