Filter Your Search
1 - 10 of 1,092 results
|
S203P-Z32NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | NO | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | ABB LTD | compliant | TOGGLE | 70 mm | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | DIN RAIL | 4 | 88mm x 70mm x 69mm | 6 kA | 32 A | 480 V | 12 V | SCREW AND SNAP ON | ||||||||||||||||||||||||||||||||
|
S2030A-10
Applied Micro Circuits Corporation
|
Check for Price | No | Transferred | YES | 100 | BIPOLAR | COMMERCIAL | S-XQFP-F100 | e0 | Not Qualified | 70 °C | CERAMIC | QFF | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | APPLIED MICRO CIRCUITS CORP | compliant | QFF, HQFL100,.75SQ,25 | 8542.39.00.01 | HQFL100,.75SQ,25 | TELECOM CIRCUIT | ||||||||||||||||||||||||||||||
|
S203M-D0,5NA
ABB Semiconductors
|
Check for Price | Active | NO | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | ABB LTD | compliant | TOGGLE | 70 mm | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | DIN RAIL | 4 | 88mm x 70mm x 69mm | 6 kA | 500 mA | 480 V | 125 V | SCREW AND SNAP ON | ||||||||||||||||||||||||||||||||
|
S203MT-Z20NA
ABB Semiconductors
|
Check for Price | Active | ABB LTD | compliant | THERMAL MAGNETIC CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S203MT-C50NA
ABB Semiconductors
|
Check for Price | Active | ABB LTD | compliant | THERMAL MAGNETIC CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S203-C20NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | NO | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | ABB LTD | compliant | TOGGLE | 70 mm | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | DIN RAIL | 4 | 88mm x 70mm x 69mm | 6 kA | 20 A | 480 V | 110 V | SCREW AND SNAP ON | ||||||||||||||||||||||||||||||||
|
S203-Z50NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | NO | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | ABB LTD | compliant | TOGGLE | 70 mm | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | DIN RAIL | 4 | 88mm x 70mm x 69mm | 6 kA | 50 A | 480 V | 125 V | SCREW AND SNAP ON | ||||||||||||||||||||||||||||||||
|
S203P-Z4NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | NO | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | ABB LTD | compliant | TOGGLE | 70 mm | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | DIN RAIL | 4 | 88mm x 70mm x 69mm | 10 kA | 4 A | 480 V | 12 V | SCREW AND SNAP ON | ||||||||||||||||||||||||||||||||
![]() |
S203-SVN105
Solitron Devices Inc
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 200 V | 1 | 2.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | S-XUUC-N2 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SOLITRON DEVICES INC | unknown | UNCASED CHIP, S-XUUC-N2 | DIE | 2 | EAR99 | ||||||||||||||||||||||||||||||
|
S203M-C4NA
ABB Semiconductors
|
Check for Price | Active | NO | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | ABB LTD | compliant | TOGGLE | 70 mm | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | DIN RAIL | 4 | 88mm x 70mm x 69mm | 6 kA | 4 A | 480 V | 125 V | SCREW AND SNAP ON |