Parametric results for: S201P-C6 under Circuit Breaker

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: s201pc6
Select parts from the table below to compare.
Compare
Compare
S201P-C63NA
ABB Semiconductors
Check for Price Yes Contact Manufacturer 480 V 12 V 63 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S201P-C6NA
ABB Semiconductors
Check for Price Contact Manufacturer 480 V 12 V 6 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S201P-C63
ABB Semiconductors
Check for Price Yes Contact Manufacturer 480 V 72 V 63 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 1 NO SCREW AND SNAP ON 17.5 mm 69 mm 88 mm 88mm x 17.5mm x 69mm ABB LTD compliant
S201P-C6
ABB Semiconductors
Check for Price Yes Active 480 V 72 V 6 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 1 NO SCREW AND SNAP ON 17.5 mm 69 mm 88 mm 88mm x 17.5mm x 69mm ABB LTD not_compliant