Parametric results for: S-8521D33MC-BXST2G under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s8521d33mcbxst2g
Select parts from the table below to compare.
Compare
Compare
S-8521D33MC-BXS-T2G
ABLIC Inc.
Check for Price Yes Yes Active 3.96 V 3.3 V 16 V 2.5 V 50 mA YES SINGLE 72 kHz ALSO OPERATES AS PFM SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant
S-8521D33MC-BXST2G
Seiko Instruments Inc
Check for Price Yes Transferred 3.96 V 3.3 V 16 V 2.5 V 50 mA YES BUCK 72 kHz ALSO OPERATES AS PFM SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC LEAD FREE, SOT-23, 5 PIN compliant
S-8521D33MC-BXST2G
ABLIC Inc.
Check for Price Yes Yes Active 3.96 V 3.3 V 16 V 2.5 V 3.2208 V 3.3792 V 50 mA YES BUCK 72 kHz ALSO OPERATES AS PFM SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 SOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01