Filter Your Search
1 - 2 of 2 results
|
S-8520D50MC-BWJT2U
Seiko Instruments Inc
|
Check for Price Buy | Transferred | 5 V | 16 V | 2.5 V | 50 mA | YES | BUCK | 72 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | compliant | |||||||||
![]() |
S-8520D50MC-BWJT2U
ABLIC Inc.
|
Check for Price Buy | Yes | Active | 5 V | 16 V | 2.5 V | 50 mA | YES | BUCK | 72 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23, 5 PIN | unknown | SOT-23 | 5 | EAR99 | 8542.39.00.01 |