Parametric results for: RXEF050 under Non-linear Resistors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: rxef050
Select parts from the table below to compare.
Compare
Compare
RXEF050
Littelfuse Inc
$0.2227 Yes Yes Active 500 mΩ PTC RESETTABLE FUSE Rmax:0.77 OHMS AT 20 DEG CEL 72 V THROUGH HOLE MOUNT NO 72 V e3 CQC; CUL; TUV; UL 85 °C -40 °C 2 DISK PACKAGE BULK Matte Tin (Sn) RADIAL WIRE 13.7 mm 7.9 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF050-2
Littelfuse Inc
$0.2782 Yes Yes Active 500 mΩ PTC RESETTABLE FUSE Rmax:0.77 OHMS AT 20 DEG CEL 72 V THROUGH HOLE MOUNT NO 72 V e3 CQC; CUL; TUV; UL 85 °C -40 °C 2 DISK PACKAGE TR, 15 INCH MATTE TIN RADIAL WIRE 13.7 mm 7.9 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF050S
TE Connectivity
$0.3706 Yes Yes Transferred 770 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.5-0.77 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 72 V CSA, TUV, UL 85 °C -40 °C 2 DISK PACKAGE TR RADIAL WIRE 13.7 mm 7.9 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown TE Connectivity
RXEF050-1
TE Connectivity
$0.3813 Yes Yes Transferred 770 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.5-0.77 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 DISK PACKAGE BULK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
RXEF050
TE Connectivity
Check for Price Yes Yes Transferred 1.17 Ω 770 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.5-0.77 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
RXEF050-2
TE Connectivity
Check for Price Yes Transferred 1.17 Ω 770 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.5-0.77 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 DISK PACKAGE TR, 14.6 INCH RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant TE Connectivity
RXEF050-1
Littelfuse Inc
Check for Price Yes Yes Active 500 mΩ PTC RESETTABLE FUSE Rmax; 0.77 OHMS AT 20 DEG CEL 72 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 72 V e3 CQC, CSA, TUV, UL 85 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 13.7 mm 7.9 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF050S-AP
TE Connectivity
Check for Price Yes Transferred 1.17 Ω 770 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.5-0.77 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 DISK PACKAGE AMMO PACK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 TE Connectivity
RXEF050S
Littelfuse Inc
Check for Price Yes Yes Active 500 mΩ PTC RESETTABLE FUSE Rmin@25 Deg Cel 72 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 72 V CQC; CSA; TUV; UL 85 °C -40 °C 2 DISK PACKAGE BULK RADIAL WIRE 13.7 mm 7.9 mm 3 mm LITTELFUSE INC RADIAL unknown EAR99 8533.40.80.70 LITTELFUSE Radial
RXEF050-AP
TE Connectivity
Check for Price Yes Transferred 500 mΩ 770 mW PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.5-0.77 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 DISK PACKAGE AMMO PACK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown TE Connectivity