Parametric results for: RTD34012F under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rtd34012f
Select parts from the table below to compare.
Compare
Compare
RTD34012F
TE Connectivity
$3.3157 Yes Active 12 V 400 mW 360 Ω 16 A 400 V 24 V 16 A 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 4000VA@400VAC 16A@277VAC 16A@24VDC 5000 Vrms 1000 Vrms Random 15 ms 6 ms UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 1 FORM A IMMERSION CLEANABLE CASE NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.50 TE Connectivity
RTD34012F
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 400 mW 360 Ω 16 A 277 V 24 V 16 A 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 16A@277VAC 16A@24VDC 15 ms 6 ms UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX IMMERSION CLEANABLE CASE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm X 12.7mm X 15.7mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.50