Parametric results for: RT3PE3000L-1CG896B under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: rt3pe3000l1cg896b
Select parts from the table below to compare.
Compare
Compare
RT3PE3000L-1CG896B
Microsemi Corporation
Check for Price Buy No Transferred 1.2 V 620 620 75264 3000000 75264 FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 75264 CLBS, 3000000 GATES 250 MHz 1.575 V 1.14 V S-CPGA-P896 Not Qualified 125 °C -55 °C 896 CERAMIC, METAL-SEALED COFIRED PGA CGA896,30X30,40 SQUARE GRID ARRAY NO PIN/PEG 1 mm PERPENDICULAR 31 mm 31 mm 6.75 mm MICROSEMI CORP 1 MM PITCH, CERAMIC, CGA-896 unknown 3A001.A.2.C 8542.39.00.01
RT3PE3000L-1CG896B
Actel Corporation
Check for Price Buy No Transferred 1.425 V 620 620 75264 3000000 75264 FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 75264 CLBS, 3000000 GATES 250 MHz 1.575 V 1.14 V S-CBGA-B896 Not Qualified 125 °C -55 °C 896 CERAMIC, METAL-SEALED COFIRED BGA CGA896,30X30,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 5.82 mm ACTEL CORP 1.0 MM PITCH, CERAMIC, CGA-896 unknown 3A001.A.2.C 8542.39.00.01
RT3PE3000L-1CG896B
Microchip Technology Inc
Check for Price Buy No Active 1.2 V 620 620 75264 3000000 75264 FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class B MILITARY SQUARE CMOS 75264 CLBS, 3000000 GATES 250 MHz 1.575 V 1.14 V S-CPGA-P896 Not Qualified 125 °C -55 °C 896 CERAMIC, METAL-SEALED COFIRED PGA CGA896,30X30,40 SQUARE GRID ARRAY NO PIN/PEG 1 mm PERPENDICULAR 31 mm 31 mm 6.75 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, CERAMIC, CGA-896 compliant 3A001.A.2.C 8542.39.00.01 Microchip