Filter Your Search
1 - 2 of 2 results
|
RS1KFP
onsemi
|
Check for Price Buy | Yes | Yes | Active | 1.2 A | 1.3 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-123 FL | 425AC | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
RS1KFP
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.2 A | 1.3 V | 300 ns | 5 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 800 V | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOD-123 | 2LD,SOD123HE, NON JEDEC, FLAT LEAD, EXPOSED DAP | compliant | EAR99 | 8541.10.00.80 | SOD-123HE, 2 PIN | 2 |