Filter Your Search
1 - 10 of 272 results
|
RS1G-E3/61T
Vishay Intertechnologies
|
$0.0910 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | |||||||||||
|
RS1GLWH
Taiwan Semiconductor
|
$0.0910 | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | ||||||||||||||
|
RS1GFSH
Taiwan Semiconductor
|
$0.1000 | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | not_compliant | ||||||||||||||
|
RS1GAL
Taiwan Semiconductor
|
$0.1005 | Yes | Active | 1 A | 1.3 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||||||||
|
RS1GH
Taiwan Semiconductor
|
$0.1006 | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SNUBBER DIODE | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | ||||||||||||
|
RS1GFS
Taiwan Semiconductor
|
$0.1009 | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||
|
RS1G-13-F
Diodes Incorporated
|
$0.1047 | No | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | Diodes Incorporated | 2 | SMA | EAR99 | 8541.10.00.80 | ||||||||
|
RS1GALH
Taiwan Semiconductor
|
$0.1123 | Yes | Active | 1 A | 1.3 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||||
|
RS1G
Taiwan Semiconductor
|
$0.1214 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.80 | ||||||||||
|
NRVHPRS1GFA
onsemi
|
$0.1272 | Yes | Yes | Obsolete | 800 mA | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | not_compliant | onsemi | 425AB | EAR99 | 8541.10.00.80 | SOD-123 FL |