Filter Your Search
1 - 8 of 8 results
![]() |
RP10-1212DA/P
RECOM Power GmbH
|
$61.2507 Buy | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | PACKAG-6 | compliant | EAR99 | 2018-01-16 | RECOM Power | ||
![]() |
RP10-1212DA/P-HC
RECOM Power GmbH
|
Check for Price Buy | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||||
![]() |
RP10-1212DA/N
RECOM Power GmbH
|
Check for Price Buy | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-01-16 | RECOM Power | |||
|
RP10-1212DA
RECOM Power GmbH
|
Check for Price Buy | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 255 | 5 | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||
|
RP10-1212DA/XC-HC
RECOM Power GmbH
|
Check for Price Buy | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||||
![]() |
RP10-1212DA/N-HC
RECOM Power GmbH
|
Check for Price Buy | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||||
|
RP10-1212DA-HC
RECOM Power GmbH
|
Check for Price Buy | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 255 | 5 | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
RP10-1212DA/XC
RECOM Power GmbH
|
Check for Price Buy | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |