Parametric results for: RN73R1ETTP4120F50 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73r1ettp4120f50
Select parts from the table below to compare.
Compare
Compare
RN73R1ETTP4120F50
KOA Speer Electronics Inc
Check for Price Buy Yes Active 412 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 85 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30