Parametric results for: RN73C1E37K4BTD under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rn73c1e37k4btd
Select parts from the table below to compare.
Compare
Compare
RN73C1E37K4BTD
TE Connectivity
$0.4593 Yes Yes Active 37.4 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 25 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
RN73C1E37K4BTDF
TE Connectivity
Check for Price Yes Yes Active 37.4 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 25 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity