Parametric results for: RMCS1210FT887K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rmcs1210ft887k
Select parts from the table below to compare.
Compare
Compare
RMCS1210FT887K-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 887 kΩ 1 % 750 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RMCS1210FT887K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 887 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.