Parametric results for: RMCS1206FT13R0 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcs1206ft13r0
Select parts from the table below to compare.
Compare
Compare
RMCS1206FT13R0
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 13 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.