Parametric results for: RMCF0603JT4R70 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcf0603jt4r70
Select parts from the table below to compare.
Compare
Compare
RMCF0603JT4R70
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 4.7 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.