Filter Your Search
1 - 2 of 2 results
|
RMB2S-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 500 mA | 1.25 V | 150 ns | 5 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G4 | 4 | not_compliant | EAR99 | 8541.10.00.70 | MCC | ||
|
RMB2S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 800 mA | 1.25 V | 150 ns | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 30 A | 1 | 1 | 150 °C | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 |