Parametric results for: RM48L540DPGET under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rm48l540dpget
Select parts from the table below to compare.
Compare
Compare
RM48L540DPGETR
Texas Instruments
$17.5491 Yes Yes Active 32 200 MHz 2097152 196608 CORTEX-R4F 80 MHz 144 4 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 1 8 YES FLASH 400 mA 1.32 V 1.2 V INDUSTRIAL S-PQFP-G144 e4 3 105 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm TEXAS INSTRUMENTS INC LQFP-144 compliant 3A991.A.2 8542.31.00.01 2020-08-07 Texas Instruments
RM48L540DPGET
Texas Instruments
Check for Price Yes Yes Active 32 200 MHz 2097152 196608 192 CORTEX-R4F 80 MHz 144 41 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 7 8 8 YES FLASH 400 mA 1.32 V 1.2 V INDUSTRIAL S-PQFP-G144 e4 3 105 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm TEXAS INSTRUMENTS INC LQFP-144 compliant 3A991.A.2 8542.31.00.01 Texas Instruments