Parametric results for: RM02F1101CT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: rm02f1101ct
Select parts from the table below to compare.
Compare
Compare
RM02F1101CT
Cal-Chip Electronics
Check for Price Buy Yes Yes Active 1.1 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm CAL-CHIP ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RM02F1101CT-LF
Cal-Chip Electronics
Check for Price Buy Yes Yes Obsolete 1.1 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 250 µm 600 µm 300 µm CAL-CHIP ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30