Parametric results for: RK73H2ETTDD2000F under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h2ettdd2000f
Select parts from the table below to compare.
Compare
Compare
RK73H2ETTDD2000F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 200 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.6 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30