Parametric results for: RK73H1ERTTP1100F under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h1erttp1100f
Select parts from the table below to compare.
Compare
Compare
RK73H1ERTTP1100F
KOA Speer Electronics Inc
Check for Price Buy Yes Yes Active 110 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30