Filter Your Search
1 - 1 of 1 results
|
RHFACT86K02V
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 4 | 2 | YES | DFP | NO | ACT | XOR GATE | CMOS | 5.5 V | 4.5 V | R-CDFP-F14 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | STRIP PACK | FLAT | 1.27 mm | DUAL | 2.72 mm | 6.345 mm | 9.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |