Parametric results for: RGC2010FTD100R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rgc2010ftd100r
Select parts from the table below to compare.
Compare
Compare
RGC2010FTD100R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 100 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.