Parametric results for: RGC1206DTC348K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rgc1206dtc348k
Select parts from the table below to compare.
Compare
Compare
RGC1206DTC348K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 348 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.1 mm 1.55 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.