Parametric results for: RFP60P03 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rfp60p03
Select parts from the table below to compare.
Compare
Compare
RFP60P03
Harris Semiconductor
Check for Price Buy No Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 60 A 27 mΩ AVALANCHE RATED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 176 W 176 W SWITCHING SILICON 115 ns 140 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95
RFP60P03
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 60 A 27 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 176 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99
RFP60P03
Intersil Corporation
Check for Price Buy No Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 60 A 27 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 176 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERSIL CORP not_compliant EAR99