Parametric results for: REG711EA-3.3/250 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: reg711ea33250
Select parts from the table below to compare.
Compare
Compare
REG711EA-3.3/250
Texas Instruments
$0.7863 Buy Yes Yes Active 2.4 V 3.3 V 5.5 V 1.8 V 3.3 V 3.3 V 50 mA 1 YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.07 mm TEXAS INSTRUMENTS INC MSOP GREEN, MSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
REG711EA-3.3/250G4
Texas Instruments
Check for Price Buy Yes Obsolete 2.4 V 3.3 V 5.5 V 1.8 V 50 mA YES DOUBLER INVERTER 1 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL S-PDSO-G8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 3 mm 1.07 mm TEXAS INSTRUMENTS INC MSOP GREEN, MSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments