Parametric results for: REF3012AIDBZR under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ref3012aidbzr
Select parts from the table below to compare.
Compare
Compare
REF3012AIDBZR
Texas Instruments
$1.3020 Yes Yes Active 1.25 V 5.5 V 1.8 V 1.247 V 1.252 V 5 V 1.8 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
REF3012AIDBZR
AMD Xilinx
Check for Price Obsolete THREE TERMINAL VOLTAGE REFERENCE XILINX INC compliant EAR99 8542.39.00.01
REF3012AIDBZRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.25 V 5.5 V 1.8 V 1.247 V 1.252 V 5 V 1.8 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments