Filter Your Search
1 - 2 of 2 results
|
RCWE1206R820FKEA
Vishay Intertechnologies
|
$0.0729 | Yes | Active | 820 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 640.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
RCWE1206R820FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 820 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 640.3 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |