Parametric results for: RCA20101M00FKEF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rca20101m00fkef
Select parts from the table below to compare.
Compare
Compare
RCA20101M00FKEF
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 1 MΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 400 70 °C YES 400 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, BLISTER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30