Parametric results for: RC28F640P30B85B under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc28f640p30b85b
Select parts from the table below to compare.
Compare
Compare
RC28F640P30B85B
Numonyx Memory Solutions
Check for Price Obsolete 67.1089 Mbit 16 16K,64K 4MX16 1.8 V 88 ns FLASH BOTTOM YES YES NO 1 4,63 4000000 4.1943 M ASYNCHRONOUS/SYNCHRONOUS 3-STATE 8 words PARALLEL 1.8 V 35 µA 28 µA 2 V 1.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA BGA-64 64 unknown EAR99 8542.32.00.51
RC28F640P30B85B
Micron Technology Inc
Check for Price No Obsolete 67.1089 Mbit 16 16K,64K 4MX16 1.8 V 88 ns FLASH BOTTOM YES YES NO 1 4,63 4000000 4.1943 M ASYNCHRONOUS/SYNCHRONOUS 3-STATE 8 words PARALLEL 1.8 V 35 µA 28 µA 2 V 1.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA-64 unknown EAR99 8542.32.00.51