Filter Your Search
1 - 2 of 2 results
![]() |
RC28F320J3D75D
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | ESBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
RC28F320J3D75D
Micron Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 128K | 2MX16 | 75 ns | FLASH | 8 | YES | YES | NO | 32 | 2000000 | 2.0972 M | 4/8 words | PARALLEL | YES | 120 µA | 80 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 |