Filter Your Search
1 - 1 of 1 results
![]() |
RC28F128J3F75G
Micron Technology Inc
|
Check for Price Buy | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | e0 | 85 °C | -40 °C | 235 | 30 | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | PLASTIC, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | Micron |