Parametric results for: RC1206FR-07100R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: rc1206fr07100r
Select parts from the table below to compare.
Compare
Compare
RC1206FR-07100RL
YAGEO Corporation
$0.0141 Yes Yes Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RC1206FR-07100R
Thunder Precision Resistor Co Ltd
Check for Price Contact Manufacturer 100 Ω 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND THUNDER COMPONENTS LTD CHIP unknown EAR99 8533.21.00.30
RC1206FR07100R
AMRI Enterprise Co Ltd
Check for Price Contact Manufacturer 100 Ω 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND AMRI ENTERPRISE CO LTD CHIP unknown
RC1206FR-07100R
YAGEO Corporation
Check for Price Yes Yes Obsolete 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30