Parametric results for: RC1/233010%R under Carbon Composition Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc1233010r
Select parts from the table below to compare.
Compare
Compare
RC1/233010%R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 330 Ω 10 % 500 mW THROUGH HOLE MOUNT Axial 267 ppm/°C FIXED RESISTOR CARBON COMPOSITION RC NON-INDUCTIVE 70 °C RC1/2(10%) NO 350 V e3 125 °C -55 °C Molded 2 TUBULAR PACKAGE TAPE Matte Tin (Sn) WIRE 700 µm 28 mm 3.6 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.10.00.60