Parametric results for: R5F5631BDDFP under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: r5f5631bddfp
Select parts from the table below to compare.
Compare
Compare
R5F5631BDDFP
Renesas Electronics Corporation
Check for Price Buy Active 32 100 MHz 1048576 131072 RX631 32 24 16 MHz 80 26 YES 3 V MICROCONTROLLER CMOS YES YES YES YES 6 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP LFQFP, 100 compliant 8542.31.00.01 Renesas Electronics
R5F5631BDDFP#10
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 32 100 MHz 1048576 131072 RX631 32 24 16 MHz 79 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 11 8 8 YES FLASH 115 mA 3.6 V 3 V S-PQFP-G100 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LQFP-100 100 compliant 8542.31.00.01 Renesas Electronics PLQP0100KB
R5F5631BDDFP#V0
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 32 100 MHz 1048576 131072 RX 16 24 16 MHz 79 20 YES 3 V MICROCONTROLLER CMOS YES YES YES YES 6 8 YES FLASH 100 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP LQFP LQFP-100 100 compliant 8542.31.00.01 Renesas Electronics PLQP0100KB