Filter Your Search
1 - 1 of 1 results
![]() |
R5F21324CNSP#W4
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 20 MHz | 16384 | 1536 | 20 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.3 V | OTHER | R-PDSO-G20 | Not Qualified | e2 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP20,.25 | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics |